
The 74AHC164PW is an 8-input shift register with 2 input lines and a maximum operating temperature of 125°C. It is packaged in a SOT-402 case and is lead free. The device operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It is RoHS compliant and features a propagation delay of 4.5ns.
Checking distributor stock and pricing after the page loads.
NXP 74AHC164PW technical specifications.
| Package/Case | SOT-402 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
