
The 74AHC1G00GW is a single-element NAND gate logic IC from NXP, packaged in a 5-pin TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 5.5V. The device has a propagation delay of 7.5ns and can source/sink up to 8mA of current at its outputs. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74AHC1G00GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G00GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -8mA |
| Length | 2.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G00GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
