The 74AHC1G04GW/T1 is a single inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a maximum output current of 8mA. The device is packaged in a SOT-353 package and is available in cut tape packaging. The 74AHC1G04GW/T1 is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
NXP 74AHC1G04GW/T1 technical specifications.
| Package/Case | SOT-353 |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.