
CMOS logic inverter IC featuring an open-drain output. This single-channel buffer/inverter operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a typical operating voltage of 5V. It offers a low-level output current of 8mA and a propagation delay of 7ns. Designed for surface mounting, this component is housed in a 5TSSOP package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHC1G06GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G06GW,165 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G06GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
