
The 74AHC1G09GW-Q100H is a surface mount AND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a quiescent current of 1uA and is RoHS compliant. It is available in a TSSOP-5 package.
Sign in to ask questions about the NXP 74AHC1G09GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G09GW-Q100H technical specifications.
| Package/Case | TSSOP |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G09GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
