
Octal inverting buffer/line driver featuring 3-STATE outputs. Operates with a supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Offers high and low level output current of 8mA, and a propagation delay of 5.8ns. Designed for surface mounting in a QFN package with gold contact plating. This RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHC240BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC240BQ-Q100X technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC240BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
