
CMOS buffer/line driver IC featuring 8 outputs and 8 inputs, organized into two independent 4-input, 4-output circuits. This surface mount component offers 3-state outputs with a maximum operating temperature of 125°C and a minimum of -40°C. Operating at 5V, it supports supply voltages from 2V to 5.5V, with a typical propagation delay of 7.3ns. The device provides ±8mA output current and is packaged in a 20-pin TSSOP on tape and reel.
Sign in to ask questions about the NXP 74AHC240PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC240PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC240PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.