
Quad 3-state buffer/line driver, featuring inverting logic and 8 input/8 output lines. Operates with a supply voltage range of 2V to 5.5V, typically 5V, and supports a maximum power dissipation of 500mW. Offers a propagation delay of 5.8ns, with high and low level output currents of 8mA. Packaged in TSSOP with gold contact plating, this surface mount component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHC240PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC240PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC240PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
