
The 74AHC244D is an 8-bit 3-state buffer with 8 input and 8 output lines. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-163-20 surface mount package and has a propagation delay of 11.9ns. It can supply up to 8mA of current at high and low levels, and is compatible with 2V to 5.5V supply voltages.
NXP 74AHC244D technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244D to view detailed technical specifications.
No datasheet is available for this part.
