
The 74AHC244D-T is an 8-bit 3-state buffer with 8 inputs and 8 outputs. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of 2V to 5.5V. The device is packaged in a SOT-163-20 plastic package and is available in quantities of 2000 on tape and reel. The 74AHC244D-T is RoHS compliant and features a propagation delay of 11.9ns.
NXP 74AHC244D-T technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
