
Octal buffer/line driver with 3-state outputs, featuring 8 non-inverting channels. This CMOS device operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers 8mA high and low level output current, a propagation delay of 10.5ns, and a maximum power dissipation of 500mW. Packaged in a 20-pin TSSOP for surface mounting, it supports an extended operating temperature range of -40°C to 125°C.
NXP 74AHC244PW-Q100,11 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Current | 75mA |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244PW-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
