Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
NXP 74AHC244PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244PW-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.