
Octal buffer with 3-state outputs, featuring 8 non-inverting channels. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, this CMOS component offers a propagation delay of 11.9ns and a turn-on delay time of 18ns. It supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a SOT-360-20 surface mount configuration, this RoHS compliant device operates across a temperature range of -40°C to 125°C.
NXP 74AHC244PW-T technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244PW-T to view detailed technical specifications.
No datasheet is available for this part.