
8-bit transceiver, CMOS technology, featuring 3-state true outputs. Operates with a supply voltage range of 2V to 5.5V, typically 5V. Offers high level output current of -8mA and low level output current of 8mA. Packaged in a 20-pin SO (SOP) surface mount configuration, with a propagation delay of 11.9ns. This RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
NXP 74AHC245D technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC245D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
