The 74AHC245DT is an 8-bit non-inverting transceiver from NXP, available in a SO package, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 125°C. The device has a propagation delay of 11.9ns and can handle high and low level output currents of up to 8mA and -8mA, respectively. The transceiver is lead-free and available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS | Compliant |