
Dual buffer/line driver with 3-state outputs, featuring two independent 1-bit buffer elements. Operates with a supply voltage range of 2V to 5.5V, nominal 5V, and supports CMOS technology. Offers 8mA high and low level output current, with a propagation delay of 16.5ns. Packaged in an 8-pin TSSOP for surface mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHC2G125DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC2G125DP,125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 7V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC2G125DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
