The 74AHC32D is a 4-channel logic gate IC with a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device features high and low level output currents of -8mA and 8mA, respectively. It is packaged in a lead-free SOT-108 package and is RoHS compliant.
Sign in to ask questions about the NXP 74AHC32D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC32D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC32D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
