
Octal D-type flip-flop with data enable, featuring positive-edge triggering and non-inverting polarity. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with an operating voltage of 5V, and supports a maximum frequency of 75MHz. It offers 8 bits of data storage with a propagation delay of 3.9ns. Packaged in a 20-pin SOIC for surface mounting, it boasts gold contact plating and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHC377D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC377D,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC377D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
