
The 74AHC573D is an 8-bit non-inverting buffer with 8 inputs and 8 outputs. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 8mA of current at its high-level output. It is available in a SO package and is lead-free.
NXP 74AHC573D technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC573D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
