The 74AHC573D-Q100J is a 1-channel 3-state D-type latch from NXP, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device has a high level output current of 8mA and a low level output current of 8mA. It is also RoHS compliant and AEC-Q100 qualified.
NXP 74AHC573D-Q100J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AHC |
| Turn-On Delay Time | 3.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHC573D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.