
The 74AHC574PW is an 8-bit D-type flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 4.4ns and is RoHS compliant. The device is packaged in a SOT-360 package and is available in a rail/tube packaging configuration. It operates on a supply voltage range of 2V to 5.5V and has a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHC574PW technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC574PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
