
8-bit shift register, CMOS technology, featuring an output register and unidirectional data flow. Operates with a supply voltage range of 2V to 5.5V, ideal for 5V systems. Housed in a 16-pin TSSOP package with gold contact plating, suitable for surface mounting. Offers a propagation delay of 8.8ns and a maximum operating temperature of 125°C, with RoHS compliance.
Sign in to ask questions about the NXP 74AHC594PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC594PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC594PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
