The NXP 74AHC74BQ-Q100X is a dual D-Type flip-flop IC with a 2.5mm x 3mm SOT762-1 package. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 5.5V supply voltage. The IC features a propagation delay of 20ns and a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74AHC74BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC74BQ-Q100X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC74BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.