
IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16, Prescaler/Multivibrator
NXP 74AHCT123ABQ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Output Current | 25mA |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT123ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.