
The 74AHCT123APW is a 16-bit counter/divider IC from NXP, featuring a propagation delay of 14ns and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free TSSOP-16 package. This device is compliant with RoHS regulations and is available in rail or tube packaging.
NXP 74AHCT123APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT123APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
