The 74AHCT125BQ-Q100115 is a surface mount buffer IC with a non-inverting output type and a quiescent current of 2uA. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA.
NXP 74AHCT125BQ-Q100115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 2uA |
| RoHS | Compliant |
No datasheet is available for this part.