
The 74AHCT125PW-T is a 4-bit 3-STATE buffer from NXP, packaged in a SOT-402-14 case. It operates over a supply voltage range of 4.5V to 5.5V and can handle temperatures from -40°C to 125°C. The device has a propagation delay of 7.5ns and features a non-inverting polarity. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT125PW-T technical specifications.
| Package/Case | SOT-402-14 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
