
Quad buffer/line driver with 3-state output, featuring four independent buffer elements. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers 8mA high and low level output current, with a propagation delay of 11.5ns. Surface mountable in a 14-pin TSSOP package, this CMOS technology component is RoHS compliant and operates from -40°C to 125°C.
Sign in to ask questions about the NXP 74AHCT126PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT126PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT126PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
