
The 74AHCT132D,112 is a 4-channel NAND gate IC from NXP, packaged in a SOT-108 case. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This lead-free device features high-level output currents of up to -8mA and low-level output currents of up to 8mA. The propagation delay is 3.5ns, and it is RoHS compliant.
Sign in to ask questions about the NXP 74AHCT132D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT132D,112 technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT132D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
