
3-to-8 line inverting decoder/demultiplexer, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 3 input lines and 8 output lines, with a propagation delay of 50ns and turn-on delay of 14.5ns. Capable of -8mA high-level output current and 8mA low-level output current. Packaged in a 16-pin SOIC surface mount format, this RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the NXP 74AHCT138D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT138D,118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT138D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
