
The 74AHCT138 is a 3-input 8-output CMOS multiplexer with a TSSOP-16 package and operating temperature range of -40°C to 125°C. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device is RoHS compliant and has a quiescent current of 4uA. It is not radiation hardened and has a propagation delay of 50ns and a turn-on delay time of 14.5ns.
Sign in to ask questions about the NXP 74AHCT138PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT138PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT138PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
