The 74AHCT164D-T is a 1-8 bit shift register from NXP, packaged in a SOT-108 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device has 2 input lines and 8 output lines, with a propagation delay of 3.4ns. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT164D-T technical specifications.
| Package/Case | SOT-108 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.