The NOR gate logic IC is a surface mount device with a TSSOP-5 package. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 1uA. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can source a high level output current of -8mA and sink a low level output current of 8mA.
Sign in to ask questions about the NXP 74AHCT1G02GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT1G02GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G02GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.