
The 74AHCT1G04GW is a 5V surface mount inverter from NXP, featuring a propagation delay of 7.7ns. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a 5-pin TSSOP package with dimensions of 1.35mm width, 2.25mm length, and 1mm height. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT1G04GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -8mA |
| Length | 2.25mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.7ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
