NXP 74AHCT1G04GW-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHCT1G04GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
