
Buffer, Inverting IC with a single non-inverting buffer element. Features a 5.5V maximum supply voltage and operates from 4.5V to 5.5V. Offers 8mA high and low level output current with a 9ns propagation delay. This CMOS technology component is surface mountable in a TSSOP package and operates within a -40°C to 125°C temperature range. RoHS compliant and lead-free.
NXP 74AHCT1G07GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G07GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
