
The 74AHCT1G125GV is a 1-bit non-inverting buffer with 3-STATE output. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-753-5 plastic package and is lead-free. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the NXP 74AHCT1G125GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT1G125GV technical specifications.
| Package/Case | SOT-753-5 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G125GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
