
Single-bit, non-inverting buffer with 3-state output, designed for surface mount applications in a TSSOP package. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum propagation delay of 11ns and turn-on delay of 9.5ns. Supports high level output current of -8mA and low level output current of 8mA. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 1µA. This RoHS compliant CMOS component is suitable for bus driver and transceiver applications.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT1G125GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -8mA |
| Length | 2.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Voltage | 5V |
| Width | 1.35mm |
| RoHS | Compliant |
