74AHC_AHCT1G125 - Bus buffer/line driver; 3-state
NXP 74AHCT1G125GW,115 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.