
1-channel, non-inverting buffer/line driver with 3-state output. Features CMOS technology, a 5V operating supply voltage (4.5V to 5.5V range), and a maximum output current of 8mA (low level) and -8mA (high level). Operates across a -40°C to 125°C temperature range with an 11ns propagation delay. Surface mountable in a 5-pin TSSOP package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT1G125GW-G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
