
The 74AHCT245D is an 8-bit 3-state transceiver from NXP, featuring high level output currents of up to -8mA and low level output currents of up to 8mA. Operating within a temperature range of -40°C to 125°C, this device is suitable for use in lead-free applications. The transceiver is packaged in a SO package and is available in quantities of 38. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
NXP 74AHCT245D technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
