The 74AHCT245D-T is an 8-bit transceiver with a 3-state output, operating over a supply voltage range of 4.5V to 5.5V. It is available in a SO package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a propagation delay of 8.7ns. It can handle high and low level output currents of up to 8mA and -8mA, respectively. The transceiver is packaged on a tape and reel with 2000 units per package.
NXP 74AHCT245D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.