The 74AHCT245PW-Q100J is a surface mount bidirectional transceiver with a TSSOP-20 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a quiescent current of 4uA and can handle supply voltages between 2V and 5.5V. The transceiver has a high level output current of -8mA and a low level output current of 8mA.
Sign in to ask questions about the NXP 74AHCT245PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT245PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT245PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.