The NXP 74AHCT30D is a single inverter logic IC with a propagation delay of 3.3ns. It operates over a supply voltage range of 4.5V to 5.5V and can handle high and low level output currents of up to 8mA. The device is packaged in a lead-free SOT-108 package and is RoHS compliant. It can withstand a maximum operating temperature of 125°C. The 74AHCT30D is available in a rail or tube packaging format.
NXP 74AHCT30D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.