Octal D-type transparent latch IC featuring 8 independent 8-bit circuits. Surface mountable in a 20-pin SOIC package with gold contact plating. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 3-state outputs with ±8mA output current. CMOS technology ensures low quiescent current of 4µA and a propagation delay of 17ns. Suitable for operation across a wide temperature range of -40°C to 125°C.
NXP 74AHCT373D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
No datasheet is available for this part.