
Octal D-type transparent latch IC with 3-state outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. This surface-mount device operates with a 4.5V to 5.5V supply voltage, a nominal 5V operating voltage, and supports a high level output current of -8mA and low level output current of 8mA. With a propagation delay of 17ns and a turn-on delay time of 4ns, it offers 25mA output current and a maximum operating temperature of 125°C. The component is RoHS compliant and utilizes CMOS technology.
Sign in to ask questions about the NXP 74AHCT373D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT373D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT373D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.