
The 74AHCT373PW is an 8-channel latch IC with 8 inputs and 8 outputs, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device is RoHS compliant and features a propagation delay of 4.3ns. It is suitable for use in surface mount applications and is available in a rail/Tube packaging configuration with 75 units per package.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT373PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
