
Octal D-type transparent latch IC with 3-state outputs, featuring 8 independent circuits, each with 8 bits. This surface mount component operates with a 4.5V to 5.5V supply voltage, offering 8mA low-level and -8mA high-level output current. Designed with CMOS technology, it boasts a propagation delay of 17ns and a turn-on delay time of 4ns, suitable for operation between -40°C and 125°C. The non-inverting logic function is housed in a 20-pin TSSOP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AHCT373PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT373PW112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT373PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
