
Octal D-type flip-flop with positive edge-triggering and 3-state output. This CMOS logic IC features 8 bits, 8 input lines, and 8 output lines, operating at a maximum frequency of 80MHz. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The component offers a propagation delay of 14ns and a turn-on delay time of 5.6ns, with output current capabilities of -8mA (high) and 8mA (low). Packaged in a 20-pin SO surface-mount format with gold contact plating, it is RoHS compliant and designed for non-inverting operation.
Sign in to ask questions about the NXP 74AHCT374D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT374D,112 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT374D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
