
8-bit D-type positive edge-triggered flip-flop latch, featuring a single circuit with 8 input and 8 output lines. This integrated circuit operates at a maximum frequency of 130MHz with a propagation delay of 4ns and a turn-on delay time of 5.7ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers high-level output current of -8mA and low-level output current of 8mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component boasts gold contact plating and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHCT377PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT377PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 130MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT377PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
